| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46015-2002 |
| Color: | Natural |
| Series: | 46015 - Mini-Fit Plus |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Plus |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 75 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.78 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0460152002 |
| SKU: | MOL46015-2002 |
46015-2002
| Heilind Number: | MOL46015-2002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46015-2002 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Mini-Fit Plus Header, Dual Row, Vertical, 20 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27µm Over Nickel (Ni) Plating
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Fit Plus Header, featuring a dual-row design with 20 circuits for efficient power distribution. Its straight body orientation and vertical termination method make it perfect for through-hole installation. Crafted from PA Polyamide Nylon 6/6 with UL 94V-0 certification, this header ensures durability and safety. With a contact material of Copper Alloy plated in Tin, it guarantees reliable conductivity with a 13A amperage rating and 600V voltage capacity. Its compact 4.2mm pitch and 1.8mm tail length offer a space-saving solution for your application. This connector is suitable for wire-to-board connections, compliant with RoHS standards, and ideal for a wide range of industries. Upgrade your PCB assembly with our high-quality Mini-Fit Plus Header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172043-0602 | Super Sabre Right-Angle Header, 6 Circuit, Short Solder Tail with Board Lock, Complies with UL1977 Finger Proof Standards, Glow-Wire Capable | ![]() |
| Molex 26-50-3030 | KK 156 Header Assy FrLk Bkwy 03 ckt Tin | ![]() |
| Molex 42820-4213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right-Angle, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 4 Circuits | ![]() |
| Molex 78211-1011 | Impact 3 Pair, Right Angle Power Header, Press-Fit, Blade A1 & A2, B1 & B2 Length 6.90mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2026 | 517543 - Change Supplier. Molex Lincoln Nebraska is adding an additional raw material sub-supplier impacting the products referenced in the attached list. There will be no changes to any fit, form, function, or appearance of product based on the addition of the sub-supplier. Supplier to Molex Lincoln Nebraska will not change. | Download | |||


