| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78211-1011 |
| Color: | Black |
| Series: | 78211 - Impact |
| Amperage: | 15 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 3-pair |
| Tail Length: | 2.5 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0782111011 |
| SKU: | MOL78211-1011 |
78211-1011
Specifications
Detailed Description
Experience reliable power connectivity with our Impact 3 Pair Right Angle Power Header. Designed for efficient performance, this connector features press-fit termination, accommodating Blade A1 & A2, B1 & B2 with a length of 6.90mm. Crafted from LCP with Glass Filled UL94-V0 material, it ensures durability in demanding environments. With a 15A amperage rating and 250V voltage, it's suitable for various power applications. The gold-plated copper alloy contacts guarantee excellent conductivity, while the high-temperature thermoplastic body can withstand temperatures ranging from -55 to 85°C. This black-colored connector, packaged in trays, is lead-free and RoHS compliant, making it an environmentally friendly choice for your connectivity needs. Its right-angle orientation and through-hole termination method offer easy PCB integration, perfect for board-to-board configurations in backplane systems. Trust in its quality and performance for your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172043-0602 | Super Sabre Right-Angle Header, 6 Circuit, Short Solder Tail with Board Lock, Complies with UL1977 Finger Proof Standards, Glow-Wire Capable | ![]() |
| Molex 26-50-3030 | KK 156 Header Assy FrLk Bkwy 03 ckt Tin | ![]() |
| Molex 39-30-3058 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 5 Circuits, PA Polyamide Nylon 6/6, 94V-0, (Au) Plating | ![]() |
| Molex 42820-4213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right-Angle, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 4 Circuits | ![]() |
| Molex 46015-2002 | Mini-Fit Plus Header, Dual Row, Vertical, 20 Circuits, without Snap-in Plastic Peg PCB Lock, Nylon 6/6, UL 94V-0, Tin (Sn) Plating | ![]() |
| Molex 501876-2440 | 2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 24 Circuits, Tray, 3.20mm PC Tail Length, Natural | ![]() |
| Molex 504050-0491 | 1.50mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold (Au) Plating, Positive Lock, 4 Circuits, Tape and Reel | ![]() |
| Molex 504051-0401 | 1.50mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Black | ![]() |
| Molex 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Molex 78213-1044 | Impact 4 Pair, Right-Angle Power Header, Press-Fit, Blade A1 & A2 Length 6.90mm, Blade B1 & B2 Length 5.70, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download | |||


