46018-2541

Heilind Number:MOL46018-2541.P
Manufacturer:Molex
Manufacturer Number:46018-2541
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 22-24 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46018-2541
Series:46018
Amperage:13 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Tin
Product Name:Mini-Fit Plus
SKU:MOL46018-2541.P

Detailed Description

Enhance your connectivity with our Cut Strip Mini-Fit Plus High Mating Cycle Female Crimp Terminal. Designed for 22-24 AWG wire, this terminal offers reliable performance with a 13 A amperage rating. Featuring Select Gold (Au) Plating and our proprietary Molex Advanced Contact Surface Finish (CSF) in the contact area, it ensures optimal conductivity and durability. Perfect for a range of applications, this connector is RoHS compliant, making it an environmentally friendly choice. Elevate your projects with the Mini-Fit Plus Female Crimp Terminal.