47018-4001

Heilind Number:MOL47018-4001.P
Manufacturer:Molex
Manufacturer Number:47018-4001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.27mm Pitch Serial ATA Host Receptacle, Mating Height 5.15mm, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 47018-4001
Series:47018
Amperage:1.5 A
Number of Rows:1
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.27 mm
SKU:MOL47018-4001.P

Detailed Description

Discover the efficient connectivity solution with our Cut Tape 1.27mm Pitch Serial ATA Host Receptacle. Designed with a low-profile mating height of 5.15mm, this connector offers seamless integration in your PCB layout. With a current rating of 1.5A and operating temperatures ranging from -35°C to 85°C, it ensures reliable performance in various environments. Featuring a single row design, it is perfect for space-saving applications. This RoHS-compliant connector is a dependable choice for your PCB socket receptacle needs.