| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 47725-9020 |
| Color: | Gray (Light) |
| Series: | 47725 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Polarization: | B |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0477259020 |
| SKU: | MOL47725-9020 |
47725-9020
Specifications
Detailed Description
Enhance your connectivity with the MX150 Male Connector, designed for seamless panel mounting. Featuring a dual-row configuration with 12 circuits, it ensures efficient power transmission. The polarization B design, UL 94V-0 certification, and sturdy nylon construction guarantee reliability in any application. With a pitch of 3.5mm and operating temperature range of -40 to 125°C, it's suitable for a wide range of environments. The light gray housing with a blue gasket adds a touch of style while also offering practical benefits. Trust in the MX150 for secure and durable wire-to-wire connections, compliant with RoHS standards.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19429-0016 | MX150L 16 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, without Gasket, Black | ![]() |
| Molex 19435-1014 | MX150L 10 Circuit Rear Mount Flange Plug for 22-18 AWG Wire, without Gasket, Black | ![]() |
| Molex 33000-1003 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 22 AWG, Left Reel Payoff | ![]() |
| Molex 33472-0606 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 33481-2201 | MX150 Mat-Sealed Male Connector Assembly, Single Row, 2 Circuits, Keying Option A, Black | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 47725-9010 | MX150 Panel Mount Male Connector Assembly, Dual Row, 12 Circuits, Keying Option A, UL 94V-0, Black Housing, Blue Gasket | ![]() |
| Molex 505151-0400 | DuraClik TPA Wire-to-Board Receptacle Housing, 4 Circuits, Black | ![]() |
| Molex 505151-0900 | DuraClik TPA Wire-to-Board Receptacle Housing, 9 Circuits, Black | ![]() |
| Molex 505151-1000 | DuraClik TPA Wire-to-Board Receptacle Housing, 10 Circuits, Black | ![]() |
| Molex 505151-1200 | DuraClik TPA Wire-to-Board Receptacle Housing, 12 Circuits, Black | ![]() |
| Molex 505152-0400 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 4 Circuits | ![]() |
| Molex 505152-0500 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 5 Circuits | ![]() |
| Molex 505152-1000 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 10 Circuits | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2025 | 516272 - Change Supplier. addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||


