| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505152-1200 |
| Series: | 505152 - DuraClik - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Amperage: | 3 A |
| Connector Type: | DuraClik, TPA - Term Pos Assurance |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Crimp or Compression |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Number of Contacts Loaded: | 12 |
| Polarized to Mate: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | DuraClik |
| Part Aliases: | 5051521200 |
| SKU: | MOL505152-1200 |
505152-1200
Specifications
Detailed Description
Enhance the security and stability of wire-to-board connections with our DuraClik 2-Way Terminal Position Assurance (TPA) Retainer. Designed for 12 circuits, this accessory ensures a reliable fit in the 505152 series. With an amperage rating of 3A, it guarantees efficient power transmission. Crafted from durable PBT, it can withstand operating temperatures ranging from -40 to 125 °C. Featuring a polarized and lockable design, it provides added safety during mating. Whether used for crimp or compression terminations, this Terminal Position Assurance component is essential for maintaining signal integrity in various applications. Packaged conveniently in a bag, it offers easy access for installation. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with the DuraClik TPA Retainer.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 30700-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 36643-0002 | 2.13mm Diameter MLX Plug Housing, 2 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43031-0003 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0510 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 505151-0700 | DuraClik TPA Wire-to-Board Receptacle Housing, 7 Circuits, Black | ![]() |
| Molex 505151-1200 | DuraClik TPA Wire-to-Board Receptacle Housing, 12 Circuits, Black | ![]() |
| Molex 505151-1201 | DuraClik TPA Wire-to-Board Receptacle Housing, 12 Circuits, White | ![]() |
| Molex 505152-0400 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 4 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2021 | 510856 - Change Supplier. there is a material shortage issue no guarantee of recovery time frames molex decided to change materials in order to secure for future safe delivery also decided to add two copy dies for terminals. adding alternative resin and add two capacity dies. | Download | |||


