| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-84-1010 |
| Color: | Natural |
| Series: | 42021 - MLX |
| Amperage: | 13.5 A, 20 A |
| Connector Type: | MLX |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0050841010 4202101A |
| Contact Detail: | 1 |
| SKU: | MOL50-84-1010 |
50-84-1010
| Heilind Number: | MOL50-84-1010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-84-1010 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.13mm Diameter MLX Power Crimp Housing Plug, Nylon 6/6, 94V-2, 1 Circuit, Natural
More >>Specifications
Detailed Description
Enhance your electrical connections with this MLX connector, designed for optimal performance in various applications. Featuring a durable Nylon housing and one contact row, it ensures secure and reliable power transmission. With a 20A/13.5A amperage rating, this connector is ideal for high-power circuits. Its plug gender and polarized mating offer easy and efficient assembly. UL and CSA certifications guarantee quality and safety compliance. Suitable for wire-to-wire or wire-to-board connections, it's a versatile choice for your connectivity needs. Operating in a wide temperature range from -55 to 105°C, this connector is built to withstand harsh environments. RoHS compliant for environmental responsibility. Upgrade your setup with this essential component for seamless power distribution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19431-0013 | MX150L Circuit Plug to be Used with 8, 10 and 12 AWG Wire | ![]() |
| Molex 31068-1010 | 2.54mm H-DAC 64, 4 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 33472-2060 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option C, without Connector Position Assurance, Dark Gray | ![]() |
| Molex 50-84-1090 | 2.13mm Diameter MLX Power Crimp Housing Plug, 9 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||
| 08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||


