| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-84-1015 |
| Color: | Natural |
| Series: | 42021 - MLX |
| Amperage: | 13.5 A, 20 A |
| Connector Type: | MLX |
| Gender: | Plug |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050841015 42021-01C |
| Contact Detail: | 1 |
| SKU: | MOL50-84-1015 |
50-84-1015
Specifications
Detailed Description
Enhance power connections with these durable MLX connectors, designed for efficient wire-to-wire or wire-to-board setups. Operating smoothly in temperatures ranging from -55 to 105°C, their nylon construction ensures reliability even in challenging environments. With a 20A amperage rating, these plugs guarantee robust performance. Featuring a single contact in a polarized layout, they offer secure and efficient power transmission. UL and CSA certified, they meet stringent safety standards, while their RoHS compliance reflects a commitment to environmental responsibility. Perfect for various applications, from industrial machinery to consumer electronics, these connectors are a dependable choice for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 50-84-2012 | 2.13mm Diameter MLX Pin and Socket Receptacle, 1 Circuit, Natural | ![]() |


