| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-84-2012 |
| Color: | Natural |
| Series: | 42022 |
| Amperage: | 20 A |
| Connector Type: | MLX |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 6.35 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MLX |
| Material Flammability Standard: | 94V-0 |
| Contact Detail: | 1 |
| Part Aliases: | 0050842012 42022-01C |
| SKU: | MOL50-84-2012 |
50-84-2012
Specifications
Detailed Description
Enhance power connectivity with this MLX Receptacle, a reliable component for panel mounting. Featuring a single contact, it ensures efficient power transmission in various applications. Constructed with durable nylon housing, it offers secure and safe operation. With a 20A amperage rating and UL and CSA certifications, it guarantees high performance and compliance with safety standards. The polarized design and locking feature provide added security, while its wide operating temperature range makes it suitable for diverse environments. Ideal for wire-to-wire connections, this connector is essential for power distribution systems. Compliance with RoHS regulations further underscores its quality and environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 50-84-1015 | 2.13mm Diameter MLX Power Crimp Housing Plug, Nylon 6/6, 94V-0, 1 Circuit, Natural | ![]() |


