50-84-2032

Heilind Number:MOL50-84-2032
Manufacturer:Molex
Manufacturer Number:50-84-2032
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.13mm Diameter MLX Pin and Socket Receptacle, 3 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-84-2032
Color:Natural
Series:42022
Amperage:20 A
Connector Type:MLX
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Mount Type:Panel Mount
Pitch:6.35 mm
Material:Nylon
Keying:No
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:MLX
Material Flammability Standard:94V-0
Part Aliases:0050842032 4202203C
Contact Detail:3
SKU:MOL50-84-2032

Detailed Description

Elevate your power connectivity with this 20A MLX Receptacle, designed for reliability in demanding environments. Constructed with durable nylon housing and featuring three contacts in a single row, this panel-mount connector offers secure and efficient wire-to-wire connection. With UL and CSA certifications, it guarantees safety and performance, even in extreme temperatures ranging from -55 to 105°C. The polarized design and locking mechanism ensure precise mating, while RoHS compliance underscores its environmental responsibility. Perfect for power circuit applications, this MLX connector sets a high standard for quality and functionality in a natural color finish.