50011-8000

Heilind Number:MOL50011-8000.P
Manufacturer:Molex
Manufacturer Number:50011-8000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 2.00mm Pitch MicroBlade Wire-to-Wire Crimp Terminal, Female, 24-30 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50011-8000
Series:50011
Amperage:2 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL50011-8000.P

Detailed Description

Experience reliable and efficient wire-to-wire connections with our 2.00mm Pitch MicroBlade Female Crimp Terminal. Designed for 24-30 AWG wires, this terminal guarantees secure and durable contact. With a current rating of 2A, it ensures optimal performance in various applications. Crafted from high-quality phosphor bronze with tin plating, it offers excellent conductivity and corrosion resistance. RoHS compliant, it adheres to environmental standards, making it a sustainable choice. Perfect for use in connectors, pin, and socket housings, it's a versatile solution for your wiring needs. Available in a convenient reel packaging, it's easy to handle and store, streamlining your assembly process. Trust in the quality and precision of our MicroBlade terminal for seamless connectivity every time.