50034-8000

Heilind Number:MOL50034-8000
Manufacturer:Molex
Manufacturer Number:50034-8000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch, Board-in Crimp Terminal, Male, Vertical, Phosphor Bronze Tin Plated, 30-26 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50034-8000
Series:50034 - Board-in
Amperage:1.5 A, 1 A, 2 A
Connector Type:Board-in
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:125 V
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Contact Termination Plating Thickness:.914 µm
Wire Size:26 AWG, 28 AWG, 30 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:1.4 mm
Part Aliases:0500348000
SKU:MOL50034-8000

Detailed Description

Enhance your circuit connections with our high-performance Board-in Male Connector. Featuring durable Phosphor Bronze contacts with Tin plating, this connector ensures reliable signal transmission at up to 125V. It's compatible with wire sizes ranging from 26AWG to 30AWG, and can be easily terminated via crimp or compression methods. RoHS compliant and available in a reel packaging, it's perfect for various applications in the electronics industry. Upgrade your setup with this essential component for seamless wire-to-board connectivity.