| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51146-0500 |
| Color: | Natural |
| Pitch: | 1.25 mm |
| Gender: | Receptacle |
| Series: | 51146 - PanelMate |
| Connector Type: | PanelMate |
| Number of Rows: | 1 |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Number of Contacts: | 5 |
| Circuit Application: | Power |
| Operating Temperature Range: | -40 - 85 °C |
| Part Aliases: | 0511460500 |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL51146-0500 |
51146-0500
Specifications
Detailed Description
Enhance your power circuit connections with this PanelMate 51146 receptacle. Featuring a natural color and a single row design with five contacts, this connector ensures efficient wire-to-board integration. With a pitch of 1.25mm, it offers secure and reliable connectivity in various applications. Certified for UL and CSA standards, it guarantees safety and quality performance. Operating flawlessly in temperatures ranging from -40 to 85°C, it's suitable for use in diverse environments. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your panel setups with this high-quality connector for seamless and durable power distribution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 16-02-0105 | SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 30-24 AWG, Reel | ![]() |
| Molex 36799-0001 | 1.2mm MX120G Female Crimp Terminal, Grip Code M | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50641-8141 | PanelMate Crimp Terminal 50641, 28-30 AWG, Bag Gold (Au) | ![]() |
| Molex 51021-0700 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 7 Circuits, Natural | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64319-3219 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Molex 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |


