| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500638-0607 |
| Color: | Brown |
| Series: | 500638 - MicroClasp |
| Connector Type: | MicroClasp |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -25 - 85 °C |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Part Aliases: | 5006380607 |
| SKU: | MOL500638-0607 |
500638-0607
Specifications
Detailed Description
Enhance your connectivity with our MicroClasp terminal position assurance component. Designed for seamless integration, it features six contacts in a single row, ensuring reliable performance in Ethernet and fiber optic applications. Constructed with durable polyester material, it offers optimal strength and longevity. This brown connector, with its polarized mating feature, guarantees secure connections. Operating efficiently in a wide temperature range from -25 to 85 °C, it is suitable for various environments. RoHS compliant and meticulously packaged in a convenient bag, it is the perfect solution for your RJ connector and kit needs. Elevate your networking experience with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 44133-0400 | Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 4 Circuits, Polyester, UL 94V-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | 513891 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


