| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44133-0400 |
| Color: | Black |
| Series: | 44133 - Micro-Fit BMI |
| Connector Type: | Micro-Fit BMI |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 3 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0441330400 |
| SKU: | MOL44133-0400 |
44133-0400
| Heilind Number: | MOL44133-0400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44133-0400 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 4 Circuits, Polyester, UL 94V-0
More >>Specifications
Detailed Description
Enhance your power connectivity with our Micro-Fit BMI Receptacle Housing. Designed for dual-row applications, this panel-mount housing features 4 circuits and is crafted from durable UL 94V-0 rated polyester in sleek black. With a 3 mm pitch and two rows, it offers secure and efficient wire-to-wire or wire-to-board connections. Operating reliably in temperatures ranging from -40 to 105 °C, it is ideal for various industrial environments. This polarized housing ensures proper mating, while its CSA and UL certifications guarantee quality and safety. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your connector system with the Micro-Fit BMI for seamless power transmission in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0090 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 31067-1010 | 2.54mm H-DAC 64, 3 Way Receptacle Assembly, Single Row, Polarization A | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 43030-0011 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Molex 43031-0008 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 43031-0009 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0408 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 43645-0600 | Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-0608 | Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 44300-0400 | Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 4 Circuits, Black | ![]() |
| Molex 44300-0600 | Micro-Fit BMI Plug Housing, Dual Row, Panel Mount, 6 Circuits, Black | ![]() |
| Molex 44915-0021 | Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief | ![]() |
| Molex 500638-0607 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 6 Circuits | ![]() |
| Molex 501330-0800 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 8 Circuits | ![]() |
| Molex 56134-9100 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2026 | 517575 - Change Supplier. Due to force majeure event resulting in capacity limitations at our current resin supplier, Celanese Florence the molex management team has elected to qualify LG chems PBT in order to satisfy customer demand. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||


