| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500638-1007 |
| Color: | Brown |
| Series: | 500638 - MicroClasp |
| Connector Type: | MicroClasp |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -25 - 85 °C |
| Number of Contacts Loaded: | 10 |
| Polarized to Mate: | Yes |
| Part Aliases: | 5006381007 |
| SKU: | MOL500638-1007 |
500638-1007
Specifications
Detailed Description
Enhance the security and reliability of your RJ connector setup with our MicroClasp Terminal Position Assurance in Brown. Designed for seamless integration, this component ensures a snug, polarized fit for up to 10 contacts in a single row. Crafted from durable polyester, it guarantees long-lasting performance even in demanding environments, with an operating temperature range of -25 to 85 °C. RoHS compliant and meticulously tested for quality, it's the perfect choice for safeguarding your connections. Each pack is conveniently packaged in a bag for easy storage and deployment. Upgrade your system with this essential RJ connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 120086-0191 | Nano-Change (M8) Single-Ended Cordset, 5 Poles, B-Coded, Female (Straight) to Pigtail, 24 AWG, Yellow PVC Cable, 2.0m (6.56') Length | ![]() |
| Molex 172708-1004 | Mini-Fit Sigma Receptacle Housing, 4.20mm Pitch, Dual Row, Glow-Wire Capable, 4 Circuits | ![]() |
| Molex 172709-2004 | Mini-Fit Sigma Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Glow-Wire Capable, 4 Circuits, Natural | ![]() |
| Molex 172709-2009 | Mini-Fit Sigma Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Glow-Wire Capable, 9 Circuits, Natural | ![]() |
| Molex 200453-1002 | Mini-Fit Sigma Receptacle Housing, 4.20mm Pitch, Single Row, Glow-Wire Capable, 2 Circuits | ![]() |
| Molex 202650-0909 | VersaBlade Multi-Module 2-3-4 Hybrid Receptacle Housing, 9 Circuits, Full Flange Panel Mount, Natural, Glow-Wire Capable | ![]() |
| Molex 30700-1207 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 35150-0390 | VersaBlade Terminal Position Assurance (TPA) Retainer, 7.30mm Pitch, 3 Circuits, Natural | ![]() |
| Molex 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43938-2101 | Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Dual Row, Panel Mount, 6 Circuits, Black | ![]() |
| Molex 500638-0507 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Gray, 5 Circuits | ![]() |
| Molex 500638-1107 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Gray, 11 Circuits | ![]() |
| Molex 90119-0110 | C-Grid III Female Crimp Terminal, 24-22 AWG, Reel, 0.38µm Selective Gold (Au) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | 513891 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 12/17/2021 | 511142 - Change Supplier. due to supply constraints moles will be adding a second resin supplier to keep up with demand. so parts will be made either by current suppliers material or the alternative supplier resin. | Download | |||


