| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500638-1107 |
| Color: | Brown |
| Series: | 500638 - MicroClasp |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | MicroClasp |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -25 - 85 °C |
| Number of Contacts Loaded: | 11 |
| Polarized to Mate: | Yes |
| Part Aliases: | 5006381107 |
| SKU: | MOL500638-1107 |
500638-1107
| Heilind Number: | MOL500638-1107 |
| Manufacturer: | Molex |
| Manufacturer Number: | 500638-1107 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch Wire-to-Board Terminal Position Assurance (TPA) Retainer, 11 Circuits
More >>Specifications
Detailed Description
Enhance the integrity of your connections with our MicroClasp Terminal Position Assurance in Brown. Designed for precise fit and reliability, this component features 11 contacts in a single row, crafted from durable polyester for long-lasting performance. With a wide operating temperature range of -25 to 85 °C, it ensures functionality in various environments. Each contact is polarized to mate securely, meeting RoHS compliance standards for environmental responsibility. Perfect for RJ connector accessories, it guarantees seamless connectivity in your networking setup. Individually packaged in a convenient bag, it's easy to store and access whenever needed. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172708-1004 | Mini-Fit Sigma Receptacle Housing, 4.20mm Pitch, Dual Row, Glow-Wire Capable, 4 Circuits | ![]() |
| Molex 200453-1002 | Mini-Fit Sigma Receptacle Housing, 4.20mm Pitch, Single Row, Glow-Wire Capable, 2 Circuits | ![]() |
| Molex 202650-0909 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 9 Circuits, Full Flange, Glow-Wire Capable | ![]() |
| Molex 33001-5005 | MX150 Female Terminal Sealed, Silver Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 35150-0292 | 1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 6.20mm Pitch, 2 Circuits, Red | ![]() |
| Molex 35150-0309 | Wire-to-Wire VersaBlade Hybrid Plug Housing, without Mounting Ears, 3 Circuits, Polyester Carbonate UL94V-0, Natural, Glow-Wire Capable | ![]() |
| Molex 35150-0390 | 1.78mm Tab Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 7.30mm Pitch, 3 Circuits, White | ![]() |
| Molex 39-00-0048 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 28-22 AWG, Reel | ![]() |
| Molex 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 500638-0507 | 2.00mm Pitch MircoClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 5 Circuits | ![]() |
| Molex 500638-1007 | 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Brown, 10 Circuits | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
| Molex 56134-9000 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Copper Alloy, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | 513891 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 12/17/2021 | 511142 - Change Supplier. due to supply constraints moles will be adding a second resin supplier to keep up with demand. so parts will be made either by current suppliers material or the alternative supplier resin. | Download | |||


