| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500762-1001 |
| Series: | 500762 - CMC |
| Amperage: | 12 A, 2.5 A |
| Number of Rows: | 4 |
| Termination Method: | Solder or Weld |
| Pitch: | 2.5 mm, 3.5 mm, 3.7 mm |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Product Name: | CMC |
| Part Aliases: | 5007621001 |
| SKU: | MOL500762-1001 |
500762-1001
Specifications
Detailed Description
Discover the high-performance CMC/CMX Connectors, designed for seamless PCB connectivity in a range of applications. With a compact pitch of 2.5mm, 3.5mm, or 3.7mm, and a right-angle orientation, these connectors offer versatile installation options. Featuring four rows and 48 positions, they provide ample connectivity for your electronic devices. Operating in a wide temperature range from -40 to 125°C, these connectors are built to withstand harsh environments. With solder or weld termination methods and a contact mating area plated with tin, they ensure reliable and durable connections. Rest assured, these connectors are RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB designs with the CMC/CMX Connectors for optimal performance and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43045-0600 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 64334-1001 | 2.50mm, 3.70mm CMC Header, Sealed, Right-Angle, 32 Circuits, 1 Port, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||


