| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64334-1001 |
| Series: | 64334 - CMC |
| Amperage: | 12 A, 2.5 A |
| Number of Rows: | 4 |
| Termination Method: | Solder or Weld |
| Pitch: | 2.5 mm, 3.7 mm |
| Orientation: | Right Angle |
| Number of Positions: | 32 |
| Operating Temperature Range: | -40 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0643341001 |
| SKU: | MOL64334-1001 |
64334-1001
Specifications
Detailed Description
Introducing our CMC Series 64334, featuring a versatile design suitable for various applications. With a robust amperage rating of 12A, it offers reliable performance in demanding environments. This connector boasts four rows of 32 positions, catering to complex connectivity needs. The right-angle orientation and multiple pitch options (2.5mm and 3.7mm) provide flexibility in PCB layout. Solder or weld termination methods ensure secure attachment. Operating effortlessly in temperatures ranging from -40 to 125°C, it's ideal for both standard and harsh conditions. The contact mating area, plated with tin, guarantees excellent conductivity. Compliant with RoHS regulations, it's a sustainable choice for your projects. Explore the CMC/CMX Connectors campaign for more information.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 500762-1001 | 2.50mm, 3.50mm, 3.70mm CMC Header, Sealed, Right-Angle, 48 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 01/01/2023 | 512325 - Packaging method/qty changing. The purpose of this notice is to inform you that we will change the packaging accessories from foam paper to EPE foam, the carton size will be reduced, and Du and MLQ will remain unchanged. As part of this change, no change will be made to the product. | Download | |||


