Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501190-2027 |
Color: | Natural |
Series: | 501190 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 50 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .102 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5011902027 |
SKU: | MOL501190-2027 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |