| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501331-0207 |
| Series: | 501331 |
| Amperage: | 1 A |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| SKU: | MOL501331-0207.P |
501331-0207
Specifications
Detailed Description
Enhance your PCB connectivity with this Cut Tape Pico-Clasp PCB Header. Featuring a 1.00mm pitch and single row design, it ensures precise and secure connections in your electronic assemblies. The vertical, surface mount configuration with tin plating and inner friction lock offers durability and stability. With 2 circuits, this header is ideal for compact PCB layouts. Crafted with high-quality phosphor bronze contacts, it guarantees reliable performance. Whether for industrial or consumer electronics, this straight-bodied header is a versatile choice. RoHS compliant, it meets environmental standards, making it a responsible option for your projects. Elevate your PCB connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-5106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-2032 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 53048-0210 | 1.25mm Pitch PicoBlade Header, Right Angle, 2 Circuits | ![]() |
| Molex 53517-0530 | 2.5MM PCB HDR,5CKT,VERT KNKD PC TAIL, GLOW WIRE | ![]() |
| Molex 53517-0630 | 2.5MM PCB HDR,6CKT,VERT KNKD PC TAIL, GLOW WIRE | ![]() |


