| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50148-8000 |
| Series: | 50148 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| SKU: | MOL50148-8000.P |
50148-8000
Specifications
Detailed Description
Enhance your electrical connections with our Mizu-P25 Crimp Terminal in a convenient Cut Strip packaging. Designed for seamless integration into your projects, this female pin contact features a 2.50mm pitch, perfect for various applications. Crafted from high-quality phosphor bronze with a protective tin plating, it ensures reliable conductivity and durability. Compliant with RoHS standards, you can trust in its environmental responsibility. Whether you're a professional electrician or a DIY enthusiast, this terminal is a must-have component for your toolbox. Elevate your connectivity game with the 50148 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19115-0048 | Avikrimp Snap Spade Terminal for 10-12 AWG Wire | ![]() |
| Molex 34950-0610 | MX150 Backshell, Blade Sealed Assembly, 6 Circuit with Rib | ![]() |
| Molex 39-00-0096 | Mini-Fit Male Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 16 AWG | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 44915-0011 | Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief | ![]() |
| Molex 50147-8000 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50147, Reel | ![]() |
| Molex 50148-8000 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50148, Reel | ![]() |
| Molex 52116-0411 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 4 Circuits, Black | ![]() |
| Molex 52213-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
| Molex 52213-0311 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 3 Circuits, Black | ![]() |
| Molex 52213-0411 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 4 Circuits, Black | ![]() |
| Molex 52266-0211 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits | ![]() |
| Molex 52266-0311 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 3 Circuits,Black | ![]() |
| Molex 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64322-1019 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.35mm | ![]() |


