| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501571-4007 |
| Color: | Natural |
| Series: | 501571 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | 1 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Part Aliases: | 5015714007 |
| SKU: | MOL501571-4007 |
501571-4007
| Heilind Number: | MOL501571-4007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501571-4007 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Dual Row, Right Angle, Gold Plated, with Inner Positive Lock, 40 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Pico-Clasp Right Angle PCB Pin Header. Crafted from durable materials, including Phosphor Bronze contacts and Nylon body, this connector ensures reliable performance in a variety of applications. With 40 gold-plated contacts, it guarantees optimal signal transmission, while its surface mount termination method simplifies installation. Operating at temperatures ranging from -40 to 105°C, it offers versatility and durability. Featuring a polarized orientation and PCB retention, this connector provides secure and efficient mating. RoHS compliant and boasting a 1mm pitch, it meets industry standards for safety and performance. Elevate your connections with this essential component for wire-to-board setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-30-1060 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 90120-0123 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/12/2024 | 515327 - Change Supplier. : This notification is to inform about to add Molex Vietnam as alternative source for the component fitting nail supply. No changes will be made to finish goods as part of this alternative source | Download | |||
| 03/29/2024 | 515022 - Retraction of PCN 513746. Molex Malaysia is revising the decision to retract part numbers from PCN 513746 due to Molex Malaysia Decided not to add the metal strip (590588509) for a moment. | Download | |||
| 11/30/2023 | 513746 - Change Supplier. This notification is to inform about addition of new metal strip supplier as new source to ensure continuity of supply for 203566/203567/208393/501571 series. No changes will be made to product as part of this change. | Download | |||
| 01/04/2016 | GCM 10735041 - Supplier Change. The purpose of this letter is to add Molex Malaysia as additional manufacturing location for 503764, 501190, 501571 & 87439 housing series. The reason for the change is to secure the supply for 503764, 501190, 501571 & 87439. There is no impact of the change since there is no change in design, process on the mold, therefore no change in the Molex part number will occur either. Sample can be provided upon request. First article inspection will be done. The implementation will be running change. | Download | |||
| 08/15/2015 | GCM 10701959 - Supplier Change. | Download | |||
| 02/15/2014 | GCM 10623952 - New, Modified, Or Replacement Tooling. | Download | |||


