| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90120-0123 |
| Color: | Black |
| Series: | 90120 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 230 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901200123 |
| SKU: | MOL90120-0123 |
90120-0123
Specifications
Detailed Description
Enhance your PCB connections with our C-Grid III 90120 series black pin header. Designed for reliable performance, this straight orientation connector features three brass contacts with tin plating, ensuring efficient power transfer at up to 3A and 350V. With a pitch of 2.54mm and through-hole termination, it offers easy integration into your board layout. Operating in a wide temperature range from -55 to 125°C, it's suitable for diverse environments. RoHS compliant and lead-free process capable, this connector prioritizes both performance and environmental responsibility. Its breakaway design allows for convenient installation, making it a versatile choice for various applications. Upgrade your wire-to-board connections with this high-quality and durable pin header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating, Bag | ![]() |
| Molex 22-29-2041 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-29-2051 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating | ![]() |
| Molex 35362-0250 | 2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 2 Circuits, with Kinked PC Tails, Natural | ![]() |
| Molex 43031-5008 | Micro-Fit TPA Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Molex 43650-0228 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 51047-0400 | 1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 53253-0470 | 2.00mm Pitch, Micro-Latch PCB Header, Single Row, Vertical, Through Hole, Tin (Sn) Plating, 4 Circuits, Tray, 3.50mm PC Tail Length | ![]() |
| Molex 53253-0770 | 2.00mm Pitch, Micro-Latch PCB Header, Single Row, Vertical, Through Hole, Tin (Sn) Plating, 7 Circuits, Tray, 3.50mm PC Tail Length | ![]() |
| Molex 70545-0037 | 2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) Tail Plating | ![]() |
| Molex 70545-0038 | 2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 4 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) Tail Plating | ![]() |
| Molex 87891-0206 | KK 254 PCB Header, Through Hole, Breakaway, Vertical, 2 Circuits, 2.54µm Tin (Sn) Plating, Tray Packaging, Lead-Free | ![]() |
| Molex 90120-0122 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90120-0124 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90120-0125 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90120-0126 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 90131-0765 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 10 Circuits, 0.38µm Gold (Au) Selective Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2014 | GCM 10629660 - New, Modified, Or Replacement Tooling. | Download | |||


