501647-1000

Heilind Number:MOL501647-1000.P
Manufacturer:Molex
Manufacturer Number:501647-1000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 2.00mm Pitch, iGrid Female Crimp Terminal, Tin (Sn) Plating, 22-26 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501647-1000
Series:501647
Amperage:2 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Tin
Part Aliases:501647-1100
SKU:MOL501647-1000.P

Detailed Description

Easily connect with precision using our iGrid Female Crimp Terminal, designed for seamless integration in your electronic projects. With a 2.00mm pitch and Tin (Sn) plating, this terminal ensures reliable conductivity for 22-26 AWG wires. Operating at an amperage of 2 A, it's perfect for low to medium power applications. Crafted from durable copper alloy with a protective Tin coating, it guarantees long-lasting performance. RoHS compliant and packaged in a convenient reel, it's the ideal choice for efficient and environmentally friendly assembly processes. Upgrade your connector game with this essential component.