| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501783-5009 |
| Color: | Black |
| Series: | 501783 - Easy-On |
| Accessory Type: | Jacket |
| Connector Type: | Easy-On |
| Gender: | Plug |
| Number of Contacts: | 50 |
| Material: | Polyester |
| Component Type: | Jacket |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 50 |
| Polarized to Mate: | Yes |
| UL Agency Certification: | E29179 |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5017835009 |
| SKU: | MOL501783-5009 |
501783-5009
Specifications
Detailed Description
Elevate your connectivity with our Easy-On Jacket in sleek black. Designed for effortless installation, this essential accessory is part of our 501783 series, ensuring seamless integration with your setup. Crafted from durable polyester material with a UL-certified flammability standard, it guarantees both reliability and safety. With 50 contacts and a polarized mating feature, every connection is secure and efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Compliant with RoHS standards, this component is a responsible choice for your networking needs. Perfect for modular setups, Ethernet, and fiber optic systems, it's a must-have for reliable performance. Individually packaged for convenience, it's ready to streamline your connections effortlessly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501784-5009 | 0.50mm Pitch FFC-to-Board Connector, Plug Jacket Cover, 50 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | 513861 - Equipment Transfer, Production Transfer or Rearrangement. 501783 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. | Download | |||
| 01/22/2022 | 511404 - Change to Product. molding tool refurbishment current resin is obsolete and stable supplying for BCP and material shortage 5017835009 shape change prevents warpage due to material change, for will be changed no impact to to fit and function. the color tone and tooling part lines could be slightly different | Download | |||


