| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501784-5009 |
| Color: | Black |
| Series: | 501784 - Easy-On |
| Accessory Type: | Jacket Cover |
| Connector Type: | Easy-On |
| Gender: | Plug |
| Number of Contacts: | 50 |
| Material: | Polyester |
| Component Type: | Jacket Cover |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 50 |
| Polarized to Mate: | Yes |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5017845009 |
| SKU: | MOL501784-5009 |
501784-5009
Specifications
Detailed Description
Enhance the functionality of your Easy-On connector with this sleek and durable Jacket Cover. Designed for seamless integration, it provides essential protection and enhances the overall performance of your plug. Crafted from high-quality polyester, it ensures reliability in even the most demanding environments. With a black finish and a polarized mating feature, it not only offers a secure fit but also adds a touch of style to your setup. RoHS compliant and UL certified, you can trust in its safety and quality. Perfect for RJ Connector Accessories, this component is a must-have for any professional network installation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501783-5009 | 0.50mm Pitch FFC-to-Board Plug Jacket, 50 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | 513863 - Equipment Transfer, Production Transfer or Rearrangement. 501784 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. | Download | |||


