| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502579-0000 |
| Series: | 502579 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 100 V AC/DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .406 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | .406 µm |
| Wire Size: | .08 - .2 mm², 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .78 - 1.28 mm |
| Part Aliases: | 5025790000 |
| SKU: | MOL502579-0000 |
502579-0000
| Heilind Number: | MOL502579-0000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 502579-0000 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel
More >>Specifications
Detailed Description
Introducing the CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, a high-performance connectivity solution for your electronic projects. This male connector, featuring tin plating and suitable for 24-28 AWG wires, ensures reliable signal transmission with its copper alloy construction. With a maximum voltage rating of 100V AC/DC and an amperage of 2A, it meets the demands of various applications. Designed for crimp or compression termination, it offers easy installation on PCBs. Its durable construction, with a mating cycle of 30, guarantees long-term functionality. RoHS compliant and featuring a tin-plated contact mating area, this terminal prioritizes both performance and environmental responsibility. Ideal for wire-to-board connections in diverse settings, it's a vital component in any connector system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 35507-0500 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 5 Circuits | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 502578-0400 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, Beige | ![]() |
| Molex 502578-0500 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 5 Circuits, Beige | ![]() |
| Molex 502578-0600 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, Beige | ![]() |
| Molex 503149-1000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige | ![]() |
| Molex 505431-1000 | Micro-Lock PLUS Receptacle Terminal, Tin, 26-30 AWG | ![]() |
| Molex 50752-8400 | 2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Matte Tin Plating, Reel, 24-26 AWG | ![]() |
| Molex 51163-0200 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 2 Circuits, Glow-Wire Capable, Natural | ![]() |
| Molex 51163-0300 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 3 Circuits, Glow-Wire Capable, Natural | ![]() |
| Molex 51191-0200 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 2 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |


