| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502381-0000 |
| Series: | 502381 |
| Amperage: | 1 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin Over Nickel |
| SKU: | MOL502381-0000.P |
502381-0000
Specifications
Detailed Description
Enhance your wire-to-board connections with our Cut Strip terminals, designed for compatibility with CLIK-Mate and IllumiMate 1.25mm pitch systems. Featuring a male gender and efficient crimp termination method, these connectors ensure secure and reliable contact. With a current rating of 1 A, they are suitable for low-power applications. Crafted from copper alloy with tin plating, they offer excellent conductivity and durability. RoHS compliant for environmental responsibility, these terminals come in a convenient reel packaging. Take your connectivity solutions to the next level with these high-quality components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-2300 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 19006-0020 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Mylar Tape | ![]() |
| Molex 19073-0066 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 4 (M2.6), Length 20.32mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 39-00-0430 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG, Reel | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 501334-0000 | 1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Tin Plating, 32-28 AWG, Reel | ![]() |
| Molex 502380-0400 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White | ![]() |
| Molex 502380-0500 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 5 Circuits, White | ![]() |
| Molex 502380-0600 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
| Molex 502380-0800 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 8 Circuits, White | ![]() |
| Molex 502381-0000 | CLIK-Mate and IllumiMate 1.25mm Pitch Crimp Terminal, Male, Tin Plating, 28-26 AWG, Reel | ![]() |
| Molex 50394-8052 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.76µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |


