| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502570-0893 |
| Series: | 502570 |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Pitch: | 1.1 mm |
| SKU: | MOL502570-0893.P |
502570-0893
Specifications
Detailed Description
Elevate your device connectivity with our cutting-edge 1.10mm Pitch microSD Memory Card Connector. Designed for seamless integration, this Normal Mount Surface Mount component features a convenient Push-Push Type mechanism for easy card insertion and removal. With gold over nickel contact plating ensuring reliable performance, it operates efficiently in a wide temperature range from -25°C to 85°C. RoHS compliant, it guarantees environmentally friendly manufacturing. Perfect for applications requiring secure data storage and transfer, this connector is a must-have for any electronic project. Upgrade your hardware with this essential component today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-84-4030 | 6.35mm Pitch MLX Power Connector Header, Vertical, 3 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
| Molex 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-11-2052 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 43045-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0412 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0600 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1812 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 18 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 502570-0893 | 1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type | ![]() |
| Molex 53047-0610 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits | ![]() |
| Molex 73391-0070 | 50 Ohms, SMA PCB Jack Receptacle, Vertical, with Standoffs, 80 Pieces Per Tray | ![]() |
| Molex 87898-0204 | C-Grid / SL Header, Surface Mount, Breakaway, Vertical, 2 Circuits, 0.38 | ![]() |
| Molex 90120-0762 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 2 Circuits, 0.38 | ![]() |
| Molex 90131-0123 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 95009-7661 | Modular Jack, Right Angle, Through Hole, 6/6, Panel Stops | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 11/30/2020 | 508744 - Manufacturing Process Change. Lot number method on product 502570 will be changed from stamping ink to laser engraving. no change to form fit or function. | Download | |||
| 10/15/2019 | 507245 - Manufacturing Process Change (Molex). The manufacturing process for the part(s) identified in this notice is changing. | Download | |||
| 12/14/2018 | 506051 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


