| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 503480-1200 |
| Color: | Natural (White) |
| Series: | 503480 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold over Nickel |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Mated Height: | 1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5034801200 |
| SKU: | MOL503480-1200 |
503480-1200
| Heilind Number: | MOL503480-1200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 503480-1200 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 12 Circuits, Gold over Nickel Plating
More >>Specifications
Detailed Description
Easily connect your devices with our Right Angle FPC Connector. Featuring a Natural (White) housing and Gold over Nickel contact plating, this connector ensures reliable performance in a variety of environments. With a pitch of .5mm and a maximum operating temperature of 85°C, it's suitable for a wide range of applications. The flip actuator design allows for easy insertion and removal of Flexible Printed Circuits, while the polarized orientation ensures proper alignment. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Ideal for surface mount PCB applications, this connector is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501331-0207 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Friction Lock, with Pick-and-Place Tape, 2 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/28/2025 | 516130 - Change to Product. This notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. For details, please see below. | Download | |||
| 02/01/2023 | 512329 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Korea - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0H BF (FBH1) lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete | Download | |||
| 02/28/2016 | GCM 10648909 - Obsolescence. Last Time Buy: December 31, 2015 | Download | |||
| 10/14/2015 | GCM 10681651 - Tooling / Equipment Transfer. | Download | |||
| 02/01/2015 | GCM 10668263 - Obsolescence Cancellation. The purpose of letter is to inform you that the cancelation of GCN# 10648909 distributed for obsolescence notification of 503480-**00. | Download | |||


