503765-0098

Heilind Number:MOL503765-0098.P
Manufacturer:Molex
Manufacturer Number:503765-0098
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 1.00mm Pitch, Pico-Lock Female Crimp Terminal, Gold (Au) Plating, 28-30 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 503765-0098
Series:503765
Amperage:1.5 A
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Tin Over Nickel
SKU:MOL503765-0098.P

Detailed Description

Get high-quality connectivity with our Cut Strip Pico-Lock Female Crimp Terminal. Designed for efficiency, this terminal features a 1.00mm pitch and is compatible with 28-30 AWG wires. With gold plating for optimal conductivity, it ensures reliable performance in various applications. The reel packaging offers convenience and organization. RoHS compliant, the terminal is also environmentally friendly. Ideal for use in connectors, pin, and socket housings, it guarantees secure and durable connections. Upgrade your setup with this essential component for seamless data and power transmission.