| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19002-0044 |
| Color: | Yellow |
| Series: | 19002 - Avikrimp |
| Connector Type: | Avikrimp, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Material: | Brass |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.22 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190020044 C-5265 |
| SKU: | MOL19002-0044 |
19002-0044
Specifications
Detailed Description
Easily connect and disconnect wires with our Avikrimp Quick Disconnect Terminal. Designed for 10-12 AWG wires, this female terminal features a durable brass construction with tin plating for reliable conductivity. The yellow nylon insulation ensures safety and protection, while the straight orientation and 6.35 x 0.81mm tab size offer easy installation. With a voltage rating of 300V and operating temperature range of -65 - 105 °C, it's suitable for various applications. RoHS compliant and glow wire capable, this terminal guarantees high-quality performance. Perfect for use in automotive, industrial, and electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19001-0007 | Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19002-0002 | Avikrimp Fully Insulated Quick Disconnect, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19002-0025 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Mylar Tape | ![]() |
| Molex 19002-0031 | Avikrimp Fully Insulated Quick Disconnect, Female, for 16-14 AWG Wire, Carton | ![]() |
| Molex 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 4.75 x 0.51mm, Salmon | ![]() |
| Molex 19006-0001 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Red, Carton | ![]() |
| Molex 19006-0003 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Red, Mylar Tape Mounted | ![]() |
| Molex 19006-0019 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Carton | ![]() |
| Molex 19013-0029 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Blue Insulator, Carton | ![]() |
| Molex 19164-0014 | Perma-Seal Butt Splice for 22-18 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 39-00-0081 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


