| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505151-0600 |
| Color: | Black |
| Series: | 505151 - DuraClik |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester Alloy |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | DuraClik |
| Part Aliases: | 5051510600 |
| SKU: | MOL505151-0600 |
505151-0600
Specifications
Detailed Description
Easily create secure wire-to-board connections with our DuraClik TPA Receptacle Housing. Featuring six circuits in a sleek black design, this connector is perfect for signal applications. Made of durable Polyester Alloy, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 125 °C. With keying for easy mating and locking for added security, it guarantees a stable connection every time. RoHS compliant and suitable for a variety of projects, the DuraClik is a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2200 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-29-1662 | Mini-Fit Jr. Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL 94V-2, 3 Circuits, Positive Latch, First Mate/Last Break, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | 512508 - Change Supplier. there is unstable material delivery issue in order to support parts with out any delay the material will be replaced | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||
| 07/01/2021 | 510049 - Change to Product. Remove the concave and then return to the original size of the air venting to reduce quality risks of bubble & gate flash. | Download | |||


