| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505151-1400 |
| Color: | Black |
| Series: | 505151 - DuraClik |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester Alloy |
| Number of Ports: | 1 |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5051511400 |
| SKU: | MOL505151-1400 |
505151-1400
Specifications
Detailed Description
Introducing the DuraClik TPA Wire-to-Board Receptacle Housing, a reliable solution for your connectivity needs. With 14 circuits in a sleek black design, this connector offers seamless integration in various applications. Crafted from durable Polyester Alloy, it ensures longevity even in challenging environments. Engineered for signal circuitry, it guarantees high performance. Featuring polarized mating and locking capabilities, it provides secure and stable connections. Operating in a wide temperature range from -40 to 125°C, it is suitable for diverse settings. Ideal for wire-to-board configurations, this connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity with the DuraClik, the perfect choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0062 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Carton | ![]() |
| Molex 505151-1000 | DuraClik TPA Wire-to-Board Receptacle Housing, 10 Circuits, Black | ![]() |
| Molex 505151-1200 | DuraClik TPA Wire-to-Board Receptacle Housing, 12 Circuits, Black | ![]() |
| Molex 505152-1000 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 10 Circuits | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
| Molex 505152-1400 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 14 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2022 | 512508 - Change Supplier. there is unstable material delivery issue in order to support parts with out any delay the material will be replaced | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


