| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505278-0833 |
| Color: | Beige |
| Series: | 505278 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | .5 mm |
| Mated Height: | 1.9 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| SKU: | MOL505278-0833 |
505278-0833
Specifications
Detailed Description
Enhance your electronic connections with our Beige Right Angle Easy-On Connector. Perfect for FFC/FPC wire types, this connector features a Flip actuator for easy installation. With a housing material of Liquid Crystal Polymer and contact material of Phosphor Bronze, it ensures durability and reliable performance. Operating smoothly in temperatures ranging from -40 to 85°C, it's suitable for various environments. Tin-Bismuth plating on the contact mating area guarantees efficient conductivity. With a pitch of .5mm and a voltage rating of 50V, it's ideal for small-scale applications. RoHS compliant and offering 20 mating cycles, this connector is a dependable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 503480-0400 | Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 4 Circuits, Gold over Nickel Plating | ![]() |
| Molex 503480-2000 | Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 20 Circuits, Gold over Nickel Plating | ![]() |
| Molex 52207-0560 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 5 Circuits, Gold Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2024 | 515008 - End of Life with Replacement. LTB 4/1/24 LTS 8/1/24 | Download | |||
| 06/15/2022 | 511265 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 0.5 FPC HSG ASSY lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download | |||
| 04/08/2022 | 511034 - Change Supplier. add an alternative resin for housing production due to supply constraints. | Download | |||
| 09/10/2021 | 510701 - Change Supplier. adding alternative supplier to help with supply constraints. | Download | |||
| 09/10/2021 | 510702 - Change Supplier. adding alternative supplier to help with supply constraints. | Download | |||
| 08/25/2021 | 510814 - Retraction of PCN 510702. Molex will retract the pcn # 510702 and wont add alternative resin to the products that we have informed on that pcn | Download | |||
| 08/18/2021 | 510813 - Retraction of PCN 510701. Molex will retract PCN# 510807 and wont add an alternative resin to the products that we have informed in the PCN. | Download | |||


