| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505431-1000 |
| Series: | 505431 - Micro-Lock PLUS |
| Connector Type: | Micro-Lock PLUS |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 50 V AC/DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 30 |
| Wire Size: | .049 - .136 mm², 26 AWG, 28 AWG, 30 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .78 - 1.02 mm |
| Part Aliases: | 889056302913 505431-1000 5054311000 |
| SKU: | MOL505431-1000.P |
505431-1000
| Heilind Number: | MOL505431-1000.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 505431-1000 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Cut Strip - Micro-Lock Plus Female Crimp Terminal, Tin (Sn) Plating, 26-30 AWG, Reel
More >>Specifications
Detailed Description
Enhance your electrical connections with our Micro-Lock Plus Female Crimp Terminal Cut Strip. Designed for seamless integration, this terminal boasts reliable tin plating and accommodates 26-30 AWG wire sizes. With a voltage rating of 50V AC/DC, it's ideal for signal applications, offering durability with 30 mating cycles. The copper alloy construction ensures high performance, while the easy crimp or compression termination method simplifies installation. Trust in the quality of our connector system for efficient wire-to-board connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-6100 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Gold (Au) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 02-08-2003 | MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 09-50-3071 | KK 3.96mm Crimp Housing, Friction Ramp, 7 Circuits, Natural | ![]() |
| Molex 105300-2300 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 172256-3102 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 172256-3106 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19001-0009 | Avikrimp Quick Disconnect, Male, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19007-0041 | Flag InsulKrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Metal Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 19203-0278 | C-S-128-08T KRIMPTITE TAPED (192030278) | ![]() |
| Molex 39-01-3063 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44441-2004 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits, Black | ![]() |
| Molex 50394-8052 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.76µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
| Molex 505431-1000 | Micro-Lock Plus Female Crimp Terminal, 1.25mm Pitch, Matte Tin (Sn) Plating, 30-26 AWG, Reel | ![]() |
| Molex 505565-0401 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Black | ![]() |
| Molex 505565-0601 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 6 Circuits, Black | ![]() |
| Molex 51110-0860 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Locking Ramp, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/07/2021 | 510725 - Change Supplier. adding alternative supplier to help with supply constraints. | Download | |||


