| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505570-0201 |
| Color: | Black |
| Series: | 505570 - Micro-Lock PLUS |
| Connector Type: | Micro-Lock PLUS |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5055700201 |
| SKU: | MOL505570-0201 |
505570-0201
| Heilind Number: | MOL505570-0201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 505570-0201 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 2 Circuits, Black
More >>Specifications
Detailed Description
Enhance your connectivity with our Micro-Lock PLUS Receptacle Housing. With a sleek black design and a durable polyester construction, this single-row housing features a 2.00mm pitch and two circuits for efficient signal transmission. The positive lock mechanism ensures a secure connection, while its operating temperature range of -40 to 105°C makes it suitable for various environments. Designed for wire-to-board applications, this housing is essential for maintaining seamless connectivity in your electronic devices. RoHS compliant and polarized for easy mating, it guarantees both performance and reliability. Upgrade your setup with this essential connector housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105307-2202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 105325-1004 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 4 Circuits, Black | ![]() |
| Molex 171850-0700 | Micro-Fit TPA Receptacle Housing, Single Row, 7 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 19044-0140 | Krimptite Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire | ![]() |
| Molex 19418-0026 | MX150L 12 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0017 | MX150L 12 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 30968-1128 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 12 Circuits, Polarization Option #2, Black | ![]() |
| Molex 33011-0006 | MX150 Male Terminal, Gold Plating, 22 AWG, Left Reel Payoff | ![]() |
| Molex 33472-1601 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4001 | MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, with Open Standard Grommet Cap, Black | ![]() |
| Molex 33482-6201 | MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0183 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 47725-6010 | MX150 Male Connector, Panel Mount, Dual Row, 12 Circuits, Polarization A, Black Housing, Blue Gasket | ![]() |
| Molex 505151-0901 | DuraClik TPA Wire-to-Board Receptacle Housing, 9 Circuits, White | ![]() |
| Molex 505572-1000 | 2.00mm Pitch, Micro-Lock Plus Female Crimp Terminal, Tin (Sn) Plating, 22-26 AWG, Reel | ![]() |
| Molex 560023-0448 | CTX50 Receptacle Terminal, Unsealed, Tin Plating, L-Grip, D-Wind, Left Payoff | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 505572-1100 | ![]() |


