| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505572-1000 |
| Series: | 505572 - Micro-Lock Plus |
| Amperage: | 3 A |
| Connector Type: | Micro-Lock PLUS |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 250 V AC/DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 30 |
| Wire Size: | 22 AWG, .22 mm², 24 AWG, 26 AWG, .3 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .9 - 1.5 mm |
| Part Aliases: | 5055721000 |
| SKU: | MOL505572-1000 |
505572-1000
Specifications
Detailed Description
Enhance connectivity with our Micro-Lock Plus Female Connector, designed for seamless signal transmission in wire-to-board applications. With a 3A amperage rating and copper alloy contacts plated with tin, it ensures reliable performance at up to 250V AC/DC. Suitable for 24-26 AWG wire sizes, it offers versatile compatibility. The crimp or compression termination method, along with a wire insulation diameter range of 0.9-1.5mm, facilitates easy installation. RoHS compliant and featuring a reel packaging for convenience, this connector is ideal for various circuit applications, with a durability of 30 mating cycles. Upgrade your connectivity solutions with the Micro-Lock Plus series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0041 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Continuous Molded Strip, Tab 6.35 x 0.81mm | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 31372-1100 | Stac64 Hybrid Receptacle Assembly, 10 Circuit, Gray, Polarization B | ![]() |
| Molex 35021-1201 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| Molex 35023-0003 | 2.00mm Pitch Board-in Crimp Housing, 3 Circuits, Natural | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 503765-0098 | 1.00mm Pitch Pico-Lock Crimp Terminal, Reel, AWG 28-30 | ![]() |
| Molex 505431-1000 | Micro-Lock PLUS Receptacle Terminal, Tin, 26-30 AWG | ![]() |
| Molex 505565-0201 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 2 Circuits, Black | ![]() |
| Molex 505570-0201 | Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 2 Circuits, Black | ![]() |
| Molex 505570-0301 | Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 3 Circuits, Black | ![]() |
| Molex 50752-8200 | 2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Matte Tin Plating, Reel, 20-22 AWG | ![]() |
| Molex 50752-8400 | 2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Matte Tin Plating, Reel, 24-26 AWG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 220200-2101 | ![]() | |
| Molex 220200-2041 | ![]() | |
| Molex 220200-2181 | ![]() | |
| Molex 220200-2261 | ![]() |


