| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50802-9001 |
| Series: | 50802 - Mini-Latch |
| Amperage: | 3 A |
| Connector Type: | Mini-Latch |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | .889 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.15 - 1.9 mm |
| Part Aliases: | 0508029001 |
| SKU: | MOL50802-9001 |
50802-9001
| Heilind Number: | MOL50802-9001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50802-9001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Mini-Latch 50802 series, a reliable solution for your connectivity needs. With a 3A amperage rating, these female connectors feature a crimp or compression termination method, making installation a breeze. Crafted with brass contacts plated in tin, they ensure optimal signal transmission. Suitable for wire sizes ranging from 24 to 28 AWG, these connectors are versatile for various applications. RoHS compliant and designed for durability with a minimum of 30 mating cycles, they guarantee long-lasting performance. Whether for wire-to-wire or wire-to-board connections, the Mini-Latch 50802 series is the perfect choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172253-7023 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 16-18 AWG | ![]() |
| Molex 172253-7123 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 20-22 AWG | ![]() |
| Molex 172718-4121 | Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 172765-4121 | Mini-Fit TPA2 Male Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 51191-0300 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 3 Circuits | ![]() |


