| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51110-1256 |
| Color: | Black |
| Series: | 51110 - Milli-Grid |
| Connector Type: | Milli-Grid |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511101256 |
| SKU: | MOL51110-1256 |
51110-1256
| Heilind Number: | MOL51110-1256 |
| Manufacturer: | Molex |
| Manufacturer Number: | 51110-1256 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our 2mm pitch Milli-Grid Receptacle in sleek black. Featuring 12 gold-plated contacts arranged in 2 rows, this connector ensures reliable signal transmission. Crafted from durable polyester, it meets rigorous flammability standards for added safety. With a wide operating temperature range of -40 to 105°C, it's suitable for various environments. Polarized for easy mating, it guarantees secure connections. UL and CSA certified, it meets quality standards, while its RoHS compliance reflects our commitment to sustainability. Perfect for wire-to-board applications, this Milli-Grid connector is a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 19071-0181 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19075-0004 | InsulKrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier | ![]() |
| Molex 39-01-3049 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 50-57-9412 | SL Crimp Housing, Single Row, Version G, Positive Latch, 12 Circuits, Black | ![]() |
| Molex 50394-8051 | Milli-Grid Crimp Terminal, Female, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/21/2018 | 506070 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


