| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35507-0200 |
| Color: | Natural |
| Pitch: | 2 mm |
| Gender: | Receptacle |
| Keying: | No |
| Series: | 35507 - Sherlock |
| Amperage: | 2 A |
| Material: | Polyester |
| Stackable: | No |
| Connector Type: | Sherlock |
| Number of Rows: | 1 |
| Connector System: | Wire to Board |
| Housing Material: | Polyester |
| Glow Wire Capable: | No |
| Polarized to Mate: | Yes |
| Number of Contacts: | 2 |
| Circuit Application: | Signal |
| Lock to Mating Part: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Part Aliases: | 0355070200 |
| Contact Detail: | 2 |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL35507-0200 |
35507-0200
Specifications
Detailed Description
Enhance connectivity with this Sherlock series 35507 2A receptacle, designed for seamless signal transmission. Crafted with durable polyester housing, it ensures longevity even in demanding environments. Featuring two contacts in a single row, it offers efficient power delivery. With a 2mm pitch and operating temperature range of -40 to 105°C, this connector is versatile and reliable. Its polarization and locking mechanism guarantee secure mating, while RoHS compliance underscores its eco-friendly construction. Perfect for wire-to-board applications, it's an essential component for electronic setups requiring precision and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 19071-0181 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 35507-0300 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 3 Circuits | ![]() |
| Molex 35507-0400 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 4 Circuits | ![]() |
| Molex 35507-0500 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 5 Circuits | ![]() |
| Molex 35507-0600 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 6 Circuits | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50212-8000 | 2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Reel | ![]() |
| Molex 50212-8100 | 2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Bag | ![]() |
| Molex 50351-8000 | 2.50mm Pitch, Mini-Lock Female Crimp Terminal, Tin Plating, 28-22 AWG, Reel | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51110-1256 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, Center Locking Ramp, Polarization Rib, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 02/01/2016 | GCM 10742376 - Supplier Changes To Raw Material. The purpose of this letter is to notice customer that resin supplier will remove the registration from UL#E45587 and unify into UL#E207780. Affected series are 35155, 35156, 35507. There is no change in design and process for Molex. No change of product fit, form, function. | Download | |||
| 01/20/2014 | GCM 10615842 - Tooling / Equipment Transfer. | Download | |||


