| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51227-0700 |
| Color: | Natural |
| Series: | 51227 - MicroTPA |
| Connector Type: | MicroTPA |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Stackable: | No |
| Part Aliases: | 0512270700 |
| SKU: | MOL51227-0700 |
51227-0700
Specifications
Detailed Description
Introducing the 51227-0700, a versatile connector for your signal transmission needs. With its natural color and durable polyester housing, this MicroTPA plug is designed for reliable performance in a variety of applications. Featuring 7 contacts arranged in a single row with a 2mm pitch, it ensures efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for both indoor and outdoor use. With RoHS compliance and a focus on environmental sustainability, you can trust in its quality and reliability. Perfect for wire-to-wire connections, the 51227-0700 is an essential component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 50802-8000 | 2.50mm Pitch Crimp Terminal, Female, Phosphor Bronze, Reel | ![]() |
| Molex 51217-0705 | 2.00mm Pitch MicroTPA Terminal Position Assurance (TPA) Retainer, 7 Circuits | ![]() |
| Molex 56086-8000 | 2.00mm Pitch Crimp Terminal 56086, Male, 22-28 AWG, Reel, for 51227 Housing | ![]() |


