| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51353-0800 |
| Color: | White |
| Series: | 51353 - MicroClasp |
| Connector Type: | MicroClasp |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0513530800 |
| SKU: | MOL51353-0800 |
51353-0800
Specifications
Detailed Description
The 51353 series MicroClasp connector in white features a durable nylon housing with eight contacts arranged in two rows, ideal for signal circuit applications. With a 2mm pitch and operating temperature range of -25 to 85°C, it offers reliable performance in various environments. This receptacle connector, designed for wire-to-board connections, is UL certified and RoHS compliant, ensuring quality and environmental responsibility. Its secure lock to the mating part enhances connection stability, while its compact design allows for efficient PCB layout. Perfect for applications requiring a reliable and space-saving connector solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1023 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-28-1083 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 51021-1400 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 14 Circuits, Natural | ![]() |
| Molex 51353-1400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 14 Circuits, White | ![]() |
| Molex 51353-1800 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 18 Circuits, White | ![]() |
| Molex 51382-0500 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 5 Circuits, White | ![]() |
| Molex 56134-9000 | 2.00mm Pitch, MicroClasp and MUO 2.5 Crimp Terminal, Female, 28-22 AWG, Copper Alloy, Reel | ![]() |
| Molex 56134-9100 | 2.00mm Pitch, MicroClasp and MUO 2.5 Crimp Terminal, Female, 28-22 AWG, Copper Alloy, Bag | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Molex 87421-0000 | Loose Piece - 1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 24-26 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2024 | 513942 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


