| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52808-0670 |
| Color: | Natural |
| Series: | 52808 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -20 °C |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 125 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -20 - 80 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1 mm |
| Mated Height: | 5.05 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0528080670 |
| SKU: | MOL52808-0670 |
52808-0670
Specifications
Detailed Description
Enhance connectivity with our 6-contact FFC/FPC connector, boasting a 1mm pitch for seamless integration. Crafted from high-temperature thermoplastic with tin-bismuth plating, it ensures reliable performance in a broad temperature range from -20°C to 80°C. Featuring a straight, vertical orientation and non-ZIF actuator type, it guarantees easy installation and secure contact. With a maximum voltage of 125V AC/DC and a current rating of 0.5A, this connector is suitable for various applications. Its surface-mount compatibility and compact design make it ideal for space-constrained PCB layouts. RoHS compliant and with a mating cycle of 10, it offers both sustainability and longevity in usage. Elevate your connectivity solutions with this versatile Easy-On connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 52808-1270 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 12 Circuits | ![]() |
| Molex 52808-1670 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 16 Circuits | ![]() |
| Molex 78127-1420 | 0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 14 Circuits | ![]() |


