| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78127-1420 |
| Color: | Black |
| Series: | 78127 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Contact Mating Area Plating: | Gold, Nickel |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0781271420 |
| SKU: | MOL78127-1420 |
78127-1420
Specifications
Detailed Description
Elevate your connectivity with our sleek and efficient 78127 series black FFC/FPC connector. Designed for seamless integration, this vertical orientation connector features 14 contacts with phosphor bronze construction, ensuring reliable performance. With gold and nickel plating in the mating area, it guarantees secure and durable connections. Operating at a voltage of 50 V AC/DC and amperage of .5 A, it's suitable for various applications. The compact .5 mm pitch and 4.1 mm mated height make it space-efficient, ideal for surface mount PCB mounting. RoHS compliant and offering 10 mating cycles, it's a sustainable and long-lasting solution for your connectivity needs. Explore the possibilities with our Easy-On connector, perfect for FFC, FPC, Ribbon, and IDT applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 52808-0670 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 6 Circuits | ![]() |
| Molex 52808-1270 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 12 Circuits | ![]() |
| Molex 52808-1670 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, 16 Circuits | ![]() |


