52991-0308

Heilind Number:MOL52991-0308.P
Manufacturer:Molex
Manufacturer Number:52991-0308
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm Stacking Heights, Lower Circuit Size Version, White, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52991-0308
Series:52991
Amperage:.5 A
Gender:Female
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Plating:Gold
Body Orientation:Straight
Pitch:5 mm
SKU:MOL52991-0308.P

Detailed Description

Introducing our Cut Tape version of the 0.50mm Pitch SlimStack Receptacle, designed for Surface Mount applications. This dual-row connector, with a Vertical orientation, offers stacking heights of 3.00mm and 4.00mm. Featuring a Lower Circuit Size Version in a sleek White finish, it is perfect for high-density PCB designs. With 30 Circuits, this connector ensures reliable connectivity. The .5A rated female connector, with two rows, guarantees efficient power transmission. Its Surface Mount termination method and Gold contact plating make for easy and durable installation. The straight body orientation and .5mm pitch further enhance its versatility. Rest assured, this connector is RoHS compliant, meeting environmental standards. Ideal for various applications, including Mezzanine and Board Stacking, it is a crucial component for your electronic projects.