| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53047-1210 |
| Series: | 53047 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.3 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | .8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 5.2 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0530471210 |
| SKU: | MOL53047-1210 |
53047-1210
| Heilind Number: | MOL53047-1210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53047-1210 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 12 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with our PicoBlade series 53047, featuring a 1A amperage and 12 gold-plated contacts for reliable performance. With a 1.25mm pitch and through-hole termination, this connector ensures secure and stable connectivity. Its straight body orientation, vertical mount, and 2.3mm tail length offer versatility in PCB layout. Operating in a wide temperature range from -40 to 85°C, it guarantees durability in various environments. RoHS compliant and with tin plating, it meets high industry standards for safety and performance. Perfect for wire-to-board applications, it's a essential component in your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43020-1400 | Micro-Fit 3.0 Plug Housing, Dual Row, 14 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 51021-1200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 12 Circuits, Natural | ![]() |
| Molex 53047-0210 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits | ![]() |
| Molex 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Molex 53047-0410 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits | ![]() |
| Molex 53047-0510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits | ![]() |
| Molex 53047-0610 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits | ![]() |
| Molex 53047-0710 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits | ![]() |
| Molex 53047-0810 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits | ![]() |
| Molex 53047-0910 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 9 Circuits | ![]() |
| Molex 53047-1010 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits | ![]() |
| Molex 53047-1510 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 15 Circuits | ![]() |
| Molex 53048-0210 | 1.25mm Pitch PicoBlade Header, Right Angle, 2 Circuits | ![]() |
| Molex 53253-0370 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 3 Circuits | ![]() |
| Molex 74737-0010 | SFP One Piece Cage, EMI Shielding, 3.38mm Solder Post Tails | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 513928 - Equipment Transfer, Production Transfer or Rearrangement. 53047 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||
| 02/01/2023 | 512997 - Change Supplier. This notification is to inform you about a change of resin suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


