| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53261-0471 |
| Series: | 53261 |
| Amperage: | 1 A |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Product Name: | PicoBlade |
| SKU: | MOL53261-0471.P |
53261-0471
Specifications
Detailed Description
Introducing the PicoBlade PCB Header, a cutting-edge solution for your electronics assembly needs. This single-row connector features a 1.25mm pitch, ideal for high-density applications. Designed for surface mount installation, it boasts tin plating for reliable conductivity. The friction lock mechanism ensures secure mating, while the right-angle body orientation offers flexibility in board layout. With 4 circuits, it's perfect for various connectivity requirements. ROHS compliant and crafted with phosphor bronze contacts, you can trust in its quality and environmental responsibility. Upgrade your PCB design with the PicoBlade Header for seamless performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105311-1303 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, with Solder Clips, 0.76 | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 22-05-3061 | KK 254 Solid Header, Right Angle, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-12-2054 | KK 254 Solid Header, Right Angle, with Friction Lock, 5 Circuits, 0.51 | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 53261-0371 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 3 Circuits | ![]() |
| Molex 53261-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 4 Circuits | ![]() |
| Molex 53261-0571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 5 Circuits | ![]() |
| Molex 53261-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 6 Circuits | ![]() |
| Molex 87831-1241 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 12 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download | |||
| 11/30/2021 | 510446 - Equipment Transfer, Production Transfer or Rearrangement. Add additional Manufacturing location for 502208098 terminal the reason for the change is to secure the supply for 502208098 due to capacity constraint at molex Malaysia | Download | |||
| 02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


