| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53261-0571 |
| Color: | Natural |
| Series: | 53261 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 3.4 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0532610571 |
| SKU: | MOL53261-0571 |
53261-0571
| Heilind Number: | MOL53261-0571 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53261-0571 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our PicoBlade Wire to Board Connector, featuring a natural color and a right-angle orientation for seamless integration. This high-performance connector boasts a 1A amperage, 5 contacts, and surface mount termination method, ensuring reliable power and data transmission. Constructed with durable materials like phosphor bronze and high-temperature thermoplastic, it offers robust performance in a wide operating temperature range. With features such as PCB retention and polarization, it guarantees secure and accurate mating. RoHS compliant and designed for 30 mating cycles, it's the perfect choice for your PCB assembly needs. Elevate your connectivity with the PicoBlade Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-84-4030-PPK | 6.35mm Pitch MLX Power Connector Header, Vertical, 3 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
| Molex 10-84-4042-TAN | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 4 Circuits | ![]() |
| Molex 15-29-1025 | 2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381 | ![]() |
| Molex 172065-0004 | Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 4 Circuits, 0.38 | ![]() |
| Molex 19418-0030 | MX150L 16 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 208658-1001 | 1.0 HDMI R/A HEADER ASSy (I/M | ![]() |
| Molex 214755-1043 | Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assembly, Dual Row, 600.00mm Length, Tin (Sn) Plating, 4 Circuits, Black | ![]() |
| Molex 22-03-5035 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 43045-0411 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 501331-0607 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Positive Lock, with Pick-and-Place Tape, 6 Circuits | ![]() |
| Molex 53261-0271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 2 Circuits | ![]() |
| Molex 53261-0371 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 3 Circuits | ![]() |
| Molex 53261-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 6 Circuits | ![]() |
| Molex 74320-1004 | MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash Plating, Screw Hole, 4-40 Thread, 2.34mm PC Tail Length, 29 Circuits, Lead-Free | ![]() |
| Molex 79107-7019 | 2.00mm Pitch Milli-Grid Receptacle, Vertical, Through Hole, Dual Row, 3.00mm Tail Length, 0.38?m Gold (Au) Selective Plating, 40 Circuits, Lead-Free | ![]() |
| Molex 87437-0473 | 1.50mm Pitch Pico-SPOX Wire-to-Board Header, with Cap, Surface Mount, Vertical, Shrouded, Nylon, 4 Circuits, Embossed Tape on Reel Packaging | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download | |||
| 11/30/2021 | 510446 - Equipment Transfer, Production Transfer or Rearrangement. Add additional Manufacturing location for 502208098 terminal the reason for the change is to secure the supply for 502208098 due to capacity constraint at molex Malaysia | Download | |||
| 02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


